LUTZE / Amphenol Control Solutions

LUTZE / Amphenol Control Solutions are designed for Industrial Internet of Things (IIoT) to integrate applications and enhance safety and efficiency. DIN rail-mountable control components improve reliability and productivity in industrial applications. LUTZE / Amphenol Control Solutions include industrial power supplies and the LOCC-Box/LCOS CC series for intelligent, electronic short-circuit protection with fieldbus communication capabilities. These products are complemented by mechanical and solid-state relays, signal and temperature converters, and industrial Ethernet switches, providing a comprehensive system for modern control cabinets and network infrastructures.

LOCC-Box Electronic Circuit Breakers

Infographic - LUTZE / Amphenol Control Solutions

Features

  • LOCC-Box and LOCC-Box Mini (standard and networkable units)
  • 1A to 10A adjustable current range
  • Adjustable patented characteristic curves: fast, medium, slow 1, slow 2, and slow 3
  • Output alarm signal at 90% of load setting
  • Output trip alarm
  • LED status indicator on/off/alarm
  • Remote reset, on/off, and status monitoring
  • Independent of ambient temperature, no derating required
  • Gateway communication capabilities for remote monitoring (optional)
  • UL 508 Listed, UL 2367

Power Supplies

Infographic - LUTZE / Amphenol Control Solutions

Features

  • For inductive, resistive, and highly capacitive loads
  • Input: 1-phase, 3-phase, and universal 1, 2, 3-phase options
  • Output power ratings from 20W to 2400W
  • Compact design
  • Up to 95.9% efficiency
  • Parallel and redundant operation possible
  • Redundant and UPS model

Unmanaged Ethernet Switches

Infographic - LUTZE / Amphenol Control Solutions

Features

  • Unmanaged Ethernet switches
  • 10/100Mbit/s and 1Gigabit/s options
  • 5, 8, or 16 port configurations
  • 4 or 8 PoE+ port configurations
  • QoS - Quality of Service
  • 12VDC to 48VDC, 24VAC input voltage range
  • -40°C to +75°C operating temperature range
  • IP30
  • IEEE 802.3az
  • cULus

Relays

Infographic - LUTZE / Amphenol Control Solutions

Features

  • Electromechanical (EMR): SPDT, DPDT, 4PDT
  • Solid state (SSR)
  • AC/DC inputs
  • 6.2mm to 31mm housing width
  • Clear identification of terminal markings to reduce risk of wiring errors
  • Pluggable or non-pluggable relay housing option
  • LED status indicator
  • -25°C to +60°C operating temperature range
  • 2 to 16 pole jumper accessories
  • Push-in or screw termination available

Converters

Infographic - LUTZE / Amphenol Control Solutions

Features

  • Analog and temperature signal converters
  • Suitable for a variety of industrial applications
  • Low heat dissipation and power loss factor
  • 2-way and 3-way isolation
  • 24VAC/DC to 240VAC/DC input voltage range
  • -40°C to +75°C temperature range
  • Push-in or screw termination available
  • Marking tabs simplify installation and minimize wiring errors
  • cULus
Yayınlandı: 2026-02-02 | Güncellenmiş: 2026-03-10