LUTZE DRIVEFLEX® Cables

LUTZE DRIVEFLEX® Cables are designed to meet the unique electrical challenges in servo and variable frequency drive (VFD) applications. These cables feature thermoset insulation that copes with power disruptions in VFD applications, as well as high flexibility for easy routing and installation. DRIVEFLEX cables utilize a special formulation of cross-linked polyethylene insulation (XLPE), resulting in excellent electrical characteristics while maintaining flexibility for a drive cable. LUTZE DRIVEFLEX Cables are designed for all motors up to 1000V and are shielded for noise reduction.

Features

  • Reduces voltage spiking, bearing currents, and nuisance trips
  • Shielded for noise reduction
  • Designed for motors up to 1000V
  • Superior electrical values for VFD applications
  • High flexibility for easy routing and installation
Yayınlandı: 2026-03-23 | Güncellenmiş: 2026-05-04