LUTZE / Amphenol SUPERFLEX® Cables

LUTZE / Amphenol SUPERFLEX® Cables feature a highly flexible design that is designed for continuous motion applications, such as drag chains. LUTZE SUPERFLEX cables from Amphenol offer high-flexing control and motor supply cables, as well as electronic and network cables, and they are compatible with all major drag chain brands. The SUPERFLEX PVC cables are designed for moderate to high-performance flexing in short-to-medium-length drag chains, and they offer PVC or high-grade TPE insulation and a specially formulated PVC jacket. PUR cables are constructed with high-glide TPE insulation and PUR jackets for high-performance applications in modern high-speed machine tools.

Features

  • For demanding linear motion
  • Compatible with all major drag chain brands
  • Abrasion-resistant jacket
  • Tested to +20m flexing cycles

Applications

  • Drag chains
  • High-speed machine tools
  • Automation
  • Robotics
  • Instrumentation
  • Semiconductor equipment
Yayınlandı: 2026-03-23 | Güncellenmiş: 2026-04-01