Amphenol Sine Systems MotionGrade™ M23 Hybrid Connectors
Amphenol Sine Systems MotionGrade™ M23 Hybrid Connectors are designed to function in the most demanding, decentrally controlled, and daisy-chained environments. These connectors feature superior environmental seal retention, IP66 / IP67 rating, faster assembly, and advanced fluid resistance. The M23 hybrid series utilizes advanced sealing technologies and materials in combination with strain relief systems to ensure the highest reliability in harsh environments. The connectors are available in 8 and 15 positions in a zinc diecast housing with brass and gold-plated contacts. Additional features include a strain relief clamp range of 7.5mm to 11mm, <15mΩ contact resistance, and -20°C to +130°C temperature range. Amphenol Sine Systems MotionGrade M23 hybrid connectors are ideal for applications where, power, signal, and data are required such as machine tools and robotics.Features
- Compact design
- Faster assembly
- 8 and 15 positions
- Superior shielding
- Vibration and shock tested up to 20g (vibration) and 50g (shock) in 3 axis
- Cable strain relief
- Zinc diecast housing
Applications
- Robotics
- Machine tools
Specifications
- <15mΩ contact resistance
- 18A (2mm), 1A (1mm), and 0.5A (quad element) current rating
- 850V (2mm/1mm contacts) and 30V (quad element)
- IP66 / IP67 rating
- 7.5mm to 11mm strain relief clamp range
- -20°C to +130°C temperature range
Construction
Brand
Yayınlandı: 2018-08-16
| Güncellenmiş: 2022-10-17