Amphenol LTW M5 Screw-Locking Threaded Connectors
Amphenol LTW M5 Screw-Locking Threaded Connectors are lightweight and compact yet ruggedized for harsh environments. The metal M5 x 0.5 screw-locking thread meets IEC 61076-2-105 standards and offers IP67, IP68, and IP69K ingress protection. These connectors deliver secure and reliable signal / data transmission with three or four gold-plated contacts. The series features thermoplastic housing, UL 94V-0 flammability rating, and 1000 mating cycles. Amphenol LTW M5 Screw-Locking Threaded Connectors are suitable for an expansive range of applications, including marine, LED lighting, renewable energy, industrial automation, rugged IT, heavy equipment, transportation, unmanned aerial vehicles (UAV), medical equipment, and much more.Features
- Lightweight and compact
- Ruggedized for harsh environments
- Secure and reliable signal / data transmission
- Meets IP67, IP68, and IP69K ingress protection
- Black thermoplastic housing
- Salt spray 48h (connector, mated)
- Meets IEC 61076-2-105 standards
- UL 94V-0 flammability rating
- RoHS and REACH compliant
Applications
- Marine
- LED lighting
- Renewable energy
- Industrial automation
- Mobile devices
- Broadband wireless access
- Rugged IT
- Automated meter reading
- Remote video response centers
- Heavy equipment
- Lifts and materials handling
- Test equipment
- Transportation
- Automotive diagnostics
- Autonomous
- Hybrid electric vehicles
- Railway mass transit
- UAVs (drones)
- Medical equipment
Specifications
- Metal M5 x 0.5 screw-locking thread
- 3 or 4 gold-plated contacts
- 26AWG applicable wire gauge
- 60V AC/DC operating voltage
- 1A nominal current
- 1000 mating cycles
Yayınlandı: 2021-12-08
| Güncellenmiş: 2025-02-10