Amphenol Onanon MagConnect™ Hero Connectors

Amphenol Onanon MagConnect™ Hero Connectors offer a 1kVAC and 1.5kVDC operating voltage, 3A operating current, and a 2 to 20-pin capacity. The MagConnect Hero connectors feature a unique magnetic safety latch ideal for medical applications where time, precision, and quality are crucial. These connectors offer an intuitive and self-mating design, and users can easily add components such as EEPROMs, resistors, and capacitors. Amphenol Onanon MagConnect Hero Connectors are sterilizable due to chemical-resistant materials that are easy to clean and withstand repeated wipe-downs using common hospital disinfectants.

Features

  • Self-mating
  • Magnetic safety de-latching
  • Customizable
  • Sterilizable
  • Ideal for medical applications

Specifications

  • Mating cycles
    • 5000 minimum for plug
    • 10K minimum for panel receptacle
    • 5K minimum for inline receptacle
  • Mating forces
    • Magnetic insertion
    • 4.5lbf removal (PR)
    • 3.5lbf removal (IR)
  • 2- to 20-pin capacity
  • 1kVAC and 1.5kVDC operating voltage
  • 3A operating current
  • IEC 60601-1 finger safety
  • 0°C to +150°C operating temperature range

Dimensions

Infographic - Amphenol Onanon MagConnect™ Hero Connectors
Yayınlandı: 2024-11-07 | Güncellenmiş: 2026-02-04