Amphenol Media Converters & Ethernet Switches

Amphenol Media Converters and Ethernet Switches include robust components ideal for data transmission in demanding environments. The high-speed media converter portfolio includes solutions for speeds from 1G to 10G as well as SD/HD/3G-SDI, 1000BASE-T, SGMII, RS422 signals, and more. The reinforced USB3FTV memory keys are designed on MIL-DTL-38999 Series III specifications, sealed to IP68 when mated, and are available in capacities from 32GB to 256GB. The USB 3.0 connection system is sealed against fluids and dust (IP68), offers improved EMI protection, and resists shock, vibration, and traction. The R-VPX high-speed board-to-board connectors are capable of data rates in excess of 10Gbps and feature PCB wafer construction with customized wafer-loading patterns. The Ethernet switch kits are designed for data transmission between various types of communication equipment and come with a switch and the necessary cable assemblies.

Typical applications for Amphenol Media Converters and Ethernet Switches include communications, aerospace and avionics, robotics, and more.

Features

  • Aerospace and avionics
  • Robotics
  • Communications
  • Industrial
  • Rail mass transit
  • Military
  • Navy systems
Yayınlandı: 2023-08-18 | Güncellenmiş: 2023-08-21