Amphenol Aerospace MIL-DTL-38999 Series II Circular Connectors

Amphenol Aerospace MIL-DTL-38999 Series II consists of subminiature circular connectors designed to offer high reliability and high contact density with maximum weight and space savings. Amphenol MIL-DTL-38999 Series II Circular Connectors feature a lightweight, space-saving design, 3-point bayonet lock system, and error-proof alternate positioning. Amphenol Aerospace MIL-DTL-38999 Series II Circular Connectors are ideally suited for industrial applications, military and commercial air, military vehicles, missiles and ordnance, and C4ISR.
View Results ( 1023 ) Page
Parça Numarası Pozisyon Sayısı Aranjman Ekleyin Kontak Cinsiyeti Akım Oranı
MS27472T10F35P 13 Position 10-35 Pin (Male) 5 A
MS27473T8B35P 6 Position 08-35 Pin (Male) 5 A
MS27484T8F35S 6 Position 08-35 Socket (Female) 5 A
MS27508E12B35S 22 Position 12-35 Socket (Female) 5 A
MS27497E10F35P 13 Position 10-35 Pin (Male) 5 A
MS27473T14B35S 37 Position 14-35 Socket (Female) 5 A
MS27484T14F35P 37 Position 14-35 Pin (Male) 5 A
MS27488-16
MS27484T14B35S 37 Position 14-35 Socket (Female) 5 A
MS27508E12B4P 4 Position 12-04 Pin (Male) 13 A
Yayınlandı: 2011-03-29 | Güncellenmiş: 2022-03-11