Amphenol / SV Microwave Mini-D RF Connection System
Amphenol / SV Microwave Mini-D RF Connection System offers high-frequency RF performance to 67GHz with a high-density design and proven SMPS interface. The SMPS interface is recessed from the D-sub housing to protect it from damage. The keyed D-sub design avoids mismating, while thumbscrews allow for easy mating and unmating. Bullets are easily removed with a standard SMPS removal tool. Applications for Amphenol / SV Microwave Mini-D RF Connection System include benchtop testing \ product evaluation boards, military and aerospace, embedded systems, and more.Features
- High-frequency RF performance to 67GHz
- High-density design (0.110" port-to-port spacing)
- Proven SMPS interface - bullets (female-to-female adapters) used as connector savers for long product life
- Bullets easily removed with standard SMPS removal tool
- SMPS interface recessed from D-sub housing to protect it from damage
- PCB edge-mount and surface-mount connector options
- Keyed D-sub design to avoid mismating
- Easy mating/unmating with thumbscrews
Applications
- Automated test equipment (ATE)
- Benchtop testing \ product evaluation boards
- Test and instrumentation
- Military and aerospace
- Embedded systems
Videos
Yayınlandı: 2018-08-13
| Güncellenmiş: 2025-02-25