Amphenol FCI Minitek® 1mm Wire-to-Board Connector System
Amphenol FCI Minitek® 1mm Wire-to-Board Connector System provides an ideal solution for devices that require compact, low-profile connectors. These connectors are designed for fine-pitch wire-to-board applications with wire gauges ranging from 32AWG to 28AWG. The series includes vertical-mount and right-angle surface-mount configurations with a current rating of up to 1A. Typical applications for Amphenol FCI Minitek 1mm Wire-to-Board Connector System include TVs, air conditioners, mobile point-of-sale (POS) terminals, servo motors, and patient monitors.Features
- 1mm pitch wire-to-board solution
- Low-profile design
- UL 94V-0 flammability-rated PA9T material
- Saves space with reduced PCB footprint
- Halogen-free resin material
- Lead free and RoHS compliant
Specifications
- Up to 1A current rating
- Accommodates wire range from 32AWG to 28AWG
- 100MΩ minimum insulation resistance
- 500VAC RMS voltage rating
- 20mΩ maximum contact resistance
- -25°C to +85°C operating temperature range
Applications
- TVs
- Air conditioners
- Mobile POS terminals
- Smart meters
- DVDs, PCs, set-top boxes, LCDs, LCD TVs, and PDPs
- Digital TVs, notebook computers, and small OA machines
- UAVs/drones
- Servo motors
- Patient monitors
Yayınlandı: 2018-08-03
| Güncellenmiş: 2022-08-26