Amphenol LTW MPronto-12 Kit Circular Push-Pull Connectors
Amphenol LTW MPronto-12 Kit Circular Push-Pull Connectors are the first truly backward compatible to all M12*1.0 threaded sockets with worldwide-patented. These connectors are uniquely designed with one simple push-to-plug and pull-to-unplug. The MPronto-12 connectors operate from 2A to 4A current range and 30VAC/DC to 250VAC/DC voltage range. These push-pull connectors meet IP67, IP68, and IP69K ingress protection and are compliant with IEC 61076-2-101. The MPronto-12 kit push-pull connectors save more than 80% of installation time. These push-pull connectors feature more contact range up to 17pins than traditional M12. The MPronto-12 kit push-pull connectors cord sets are available in a straight and right angle for various M12 codes.Features
- 100% backward compatible to all standard female M12*1.0 sockets of any manufacturer
- Mate with all M12*1.0 per IEC standard (In compliance to IEC 61076-2-101)
- Meets IP67, IP68, and IP69K ingress protection
- Saves more than 80% of installation time
- Parts and components are available for sale enabling easy cable assembly
- Easy, fast, secure, and reliable
- Supports A, B, D, L, K, S, T, and X coding
- Smaller in size than M12
- 500 cycles
- Salt spray up to 48hrs
- More contact range up to 17pins than traditional M12
Specifications
Additional Resource
Videos
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Kontak Sayısı | Akım Oranı | Voltaj Derecesi | Konnektör Tipi | Montaj Stili | Kontak Kaplama | Sonlandırma Stili |
|---|---|---|---|---|---|---|---|---|
| APPM-A08MAPAN-AS1 | ![]() |
8 Contact | 2 A | 30 VAC/DC | Straight Plug | Cable Mount | Gold | Solder |
| APPM-A05MAPAN-AS1 | ![]() |
5 Contact | 4 A | 60 VAC/DC | Straight Plug | Cable Mount | Gold | Solder |
Yayınlandı: 2021-08-23
| Güncellenmiş: 2025-02-27