Amphenol Commercial MUSBR Rugged Epoxy-Free IP67 USB Connectors

Amphenol Commercial MUSBR Epoxy-Free IP67 USB Connectors are designed to meet the shock and vibration demands of military applications. They are rated IP67 or higher in mated and unmated conditions. These connectors achieve data rates up to 480Mb/s (USB 2.0). They provide a standard USB interface for enclosures exposed to harsh environments and mate with any standard USB 2.0 plug. Typical applications for Amphenol Commercial MUSBR Epoxy-Free IP67 USB Connectors include medical equipment, microwave transmitters, GPS, positioning equipment, military vehicles, radios, computers, test equipment, and mobile entertainment systems.

Features

  • Designed to meet the shock and vibration demands of military applications
  • Rated IP67 or higher in mated and unmated conditions
  • Achieves data rates up to 480Mb/s (USB 2.0)
  • Provides a standard USB interface for enclosures exposed to harsh environments
  • Mates with any standard USB 2.0 plug

Applications

  • Medical equipment
  • Microwave transmitters
  • GPS positioning equipment
  • Military vehicles, radios, and computers
  • Test equipment
  • Mobile entertainment systems
  • Traffic control and monitoring systems
Yayınlandı: 2013-03-28 | Güncellenmiş: 2022-03-11