Amphenol Commercial MUSBR Rugged USB Type C Connectors

Amphenol Commercial MUSBR Rugged USB Type C Connectors feature a non-polarized interface, which allows the mating plug to be inserted in either orientation and eliminates potential damage due to accidental mismating. Right-angle and vertical configurations are available. The connectors feature IP67 sealing to protect against water and dust, while the diecast metal housings protect against mechanical damage. Amphenol Commercial MUSBR Rugged USB Type C Connectors provide a multifunction single-cable solution for USB, power, and audio/video applications. They are small enough for mobile phones and robust enough for laptops and tablets. 

Features

  • Robust construction
  • Provide a multifunction single-cable solution for USB, power, and audio/video
  • Small enough for mobile phones and robust enough for laptops and tablets
  • Right-angle and vertical configurations available
  • Compact design saves panel space
  • Non-polarized interface allows the mating plug to be inserted in either orientation and eliminates potential damage due to accidental mismating
  • IP67 sealing protects against water and dust
  • Diecast metal housings protect against mechanical damage
  • -40°C to +105°C operating temperature range
  • RoHS compliant

Applications

  • Medical
    • Analyzers
    • Medical diagnostics
    • Ultrasound equipment
  • Automotive
    • Car navigation systems
    • Display clusters
    • Electric vehicles
  • Industrial and instrumentation
    • Chemical detection systems
    • Industrial control equipment
    • Energy meters
    • Gaming machines
    • Lighting
    • Measuring equipment
    • Parking meters
    • POS machines
    • Renewable energy
    • Robotics
    • Smart meters
    • Vending machines
  • Communications
    • AC/DC pluggable power supplies
    • Base stations
    • Datacom
    • Optical transport
    • Routers
    • Switches
    • Telecom
  • Data
    • Data centers
    • External portable storage
    • High-density Ethernet switching
    • Router/server storage systems
  • Consumer
    • Home entertainment equipment
    • Refrigerators

Videos

Yayınlandı: 2016-06-13 | Güncellenmiş: 2022-03-11