Amphenol Advanced Sensors NovaSensor® Industrial Pressure Sensors

Amphenol Advanced Sensors NovaSensor® Industrial Pressure Sensors incorporate IsoSensor technology for high cost-effectiveness and performance. These sensors operate in hostile environments while providing the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The Amphenol Advanced Sensors NovaSensor Industrial Pressure Sensors are piezoresistive sensor chips housed in a fluid-filled cavity and isolated from the measured media by a stainless steel diaphragm and body. These NovaSensor MEMS pressure sensors also employ SenStable® processing technology for excellent output stability.

Features

  • Solid-state
  • High reliability
  • High sensitivity
  • Operating temperature ranges
    • +10°C to +40°C for the NPI-12
    • -40°C to +125°C for the NPI-15 and NPI-19
  • 316L stainless steel
  • 2.5psi to 200kPA operating pressure range
  • 0.2% to 4% accuracy
  • Millivolt output
  • Panel mount
  • 15mV to 200mV output voltage range
  • 5V or 10V operating supply voltage

Applications

  • Automotive
  • Industrial
  • Medical

NPI-12

NPI-12 Stainless Steel Media Isolated Sensors offer cost-effective media isolation and provide 0.20mV/V/psi sensitivity. The NPI-12 operates over a +10°C to +40°C temperature range and provides 5VDC excitation. The series is ideal for level sensing, automotive systems, process control, pneumatic controls, and hydraulic systems.  Datasheet

NPI-15

NPI-15 Current Driven, Media Isolated High-Pressure Sensors are solid-state, high-reliability pressure sensors with high sensitivity (200mV typical FSO with 1.0mA). The NPI-15 sensors offer four standard ranges from 500psi to 5000psi (34bar to 345bar), features 0.1% FSO typical linearity, and 0.2% FSO typical thermal accuracy. Applications include process control systems, hydraulic systems and valves, automotive, and more.  Datasheet

NPI-19

NPI-19 Medium Pressure Sensors are solid-state, high-reliability pressure sensors with 316L stainless steel, IsoSensor design. The NPI-19 sensors feature ±0.5% static accuracy and high sensitivity (100mV FSO with 1.0mA excitation). This series is temperature compensated within 0C to +70°C. Applications include process control systems, hydraulic systems and valves, biomedical instruments, refrigeration, HVAC controls, and more.  Datasheet

Yayınlandı: 2017-10-23 | Güncellenmiş: 2022-10-12