Amphenol Advanced Sensors NPA Surface-Mount Pressure Sensors

Amphenol Advanced Sensors NPA Surface-Mount Pressure Sensors are cost-effective, SOIC14-pin modules intended for PCB mounting with calibrated performance. These sensors are available in gauge, absolute, and low-pressure ranges with mV, amplified analog, or digital outputs in 2- or 3-byte configurations. This pressure-sensing solution features 10" H20 to 30PSI full-scale while being able to withstand up to 60PSI pressure and temperatures ranging from -40°C to 125°C. Amphenol Advanced Sensors NPA Surface-Mount Pressure Sensors offer an excitation voltage range from 1.5mA to 5.0V.

Features

  • Output options
    • Uncalibrated mV 
    • Calibrated analog amplified (3.3V/5VDC excitation)
    • Calibrated digital serial (2-byte and 3-byte options)
    • Calibrated I2C digital
    • On-chip temperature sensor in digital mode
  • 1-port, 2-port, and non-ported options for gauge and absolute pressure types
  • Differential pressure options available
  • -40°C to +125°C operating temperature range
  • Total error band <±1.5% FSO
  • 1PSI to 30PSI pressure range, including 10" H20 option
  • Pressure proof up to 60PSI
  • Delivered in tape-and-reel form to simplify manufacturing handling

Naming Convention by Series

Chart - Amphenol Advanced Sensors NPA Surface-Mount Pressure Sensors
Yayınlandı: 2018-09-18 | Güncellenmiş: 2022-07-29