Amphenol Advanced Sensors NovaSensor® NPC-120T Pressure Sensor
Amphenol Advanced Sensors NovaSensor® NPC-120T Pressure Sensor is specially designed for disposable medical applications. The NCP-120T integrates a pressure sensor die with temperature-compensation circuitry and gel protection in a small package. It utilizes a silicon micromachined sensing element that meets or exceeds industry requirements, according to guidelines from the Association for the Advanced of Medical Instrumentation (AAMI). Amphenol Advanced Sensors NovaSensor NPC-120T Pressure Sensor is ideal for use in medical instrumentation, blood pressure measurement, infusion pumps, and kidney dialysis machines.Features
- Solid state, high reliability
- Media compatibility
- High performance
- Factory tilled with dielectric gel
- Small size
- Fully tested
- Temperature compensated
- Disposable design
- Designed to AAMI specifications
Applications
- Disposable medical applications
- Medical instrumentation
- Blood pressure measurement
- Infusion pumps
- Kidney dialysis machines
Specifications
- Absolute pressure type
- 1% accuracy
- Analog output type
- 6VDC operating supply voltage
- +15°C to +40°C operating temperature range
Port Interface
Yayınlandı: 2016-04-18
| Güncellenmiş: 2022-03-11