Amphenol Advanced Sensors NovaSensor NPI-19 Digital I2C Pressure Sensors
Amphenol Advanced Sensors NovaSensor NPI-19 Digital I2C Pressure Sensors incorporate state-of-the-art IsoSensor technology with I2C interface protocols for ideal performance and cost. They are designed to operate in hostile environments while providing the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by a stainless steel body and diaphragm. The series employs SenStable® processing technology to deliver excellent output stability. The modular design enables a variety of pressure port modules, which are hermetically welded to the sensor header module. Amphenol Advanced Sensors NovaSensor NPI-19 Digital I2C Pressure Sensors are ideal for industrial, medical, and transportation applications.Features
- No port or threaded process fittings
- ±0.25% FSO linearity (BFSL)
- ±1% FSO total error band
- l2C interface protocols
- 14-bit l2C output
- Absolute and gauge pressure
- 2.5psi (17kPa) to 300psi (2068kPa) pressure ranges
Applications
- Industrial process control
- Corrosive fluid and gas measurement
- Hydraulic systems and valves
- Tank level measurement
- Barometric pressure measurement
- Ship and marine systems
- Aircraft and avionic systems
- Medical equipment
Additional Resources
Yayınlandı: 2021-08-31
| Güncellenmiş: 2025-04-22