Amphenol Advanced Sensors NTC Type BR Glass Encapsulated Bead Thermistors

Amphenol Advanced Sensors NTC Type BR Glass Encapsulated Bead Thermistors are unaffected by severe environmental exposures, making them suitable for a wide range of measurement, control, and compensation applications. These thermistors feature fast thermal response times, and the rugged glass encapsulation provides hermetic sealing and a better strain relief than other glass-coated bead thermistors. Normal operating / storage temperatures range from -80°C to +105°C for material system E0, +200°C for A1 through A4, and +300°C for A5 through D17. Intermittent operation to +600ºC is permissible, but stability will be downgraded. Amphenol NTC Type BR Glass Encapsulated Bead Thermistors are suitable for temperature measurement, control, or compensation, and self-heated applications.

Features

  • Small glass encapsulated bead thermistors on fine diameter alloy lead wires
  • Fast thermal response times
  • Rugged glass encapsulation provides a hermetic seal and better strain relief than small glass-coated bead thermistors
  • Long-term stability is better than small glass-coated bead thermistors
  • Normal operating/storage temperatures range from -80°C to +105°C for material system E0, +200°C for A1 through A4, and +300°C for A5 through D17
  • Intermittent operation to +600°C permissible, but stability will be downgraded
  • Unaffected by severe environmental exposures

Applications

  • Temperature measurement, control, or compensation
  • Self-heated applications, such as liquid level sensing or gas flow measurement
Yayınlandı: 2015-09-30 | Güncellenmiş: 2022-05-12