Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors
Amphenol Advanced Sensors Noise Immune NTC Type NKI Thermistors are epoxy-coated thermistors with an integrated radio frequency decoupling function. These thermistors provide protection from electromagnetic interference (EMI) at the component level over a wide frequency range. Amphenol Advanced Sensors NTC Type NKI thermistors provide a fast time response and are EMC tested to GMW 3097/IS0 11452. The modules can be used as a drop-in upgrade for existing applications. Typical applications include battery temperature sensing, drive systems, HVAC, air intake/coolants, and electric vehicle (EV), hybrid EV (HEV), and plug-in HEV (PHEV) markets.Features
- Epoxy-coated thermistors with integrated radio frequency decoupling function
- NTC element-level EMI protection
- Fast time response
- Drop-in upgrade for existing applications
- Reduced system cost
- Retrofit to use existing housing designs
- Eliminates shielded cables
- Range of conformal coatings available
- EMC tested to GMW 3097/IS0 11452
Applications
- EV / HEV / PHEV markets
- Battery temperature sensing
- Existing automotive - upgrade
- Drive systems
- HVAC
- Air intake/coolant
Application Examples
Performance Graph
X-ray Image
Infographic
Additional Resources
Yayınlandı: 2019-03-12
| Güncellenmiş: 2023-03-27