Amphenol Advanced Sensors Radial Lead Type NTC Thermistors

Amphenol Advanced Sensors Radial Lead Type NTC Thermistors provide operation at high currents, a wide range of resistance vs. temperature curves, and resistance tolerances down to ±2%. These uncoated disc thermistors with radial lead are available in a wide range of material systems with excellent mechanical strength and a wide -50°C to +150°C operating temperature range. Amphenol Advanced Sensors Radial Lead Type NTC Thermistors feature high sensitivity to changes in temperature, making them ideal for temperature measurement, control, and compensation. The point-matched cost-effective, solid-state sensors are suitable for PCB and probe mountings.

Features

  • Operation at high currents
  • Wide range of resistance vs. temperature curves
  • Resistance tolerances down to +/- 2%
  • High sensitivity to changes in temperature
  • Suitable for temperature measurement, control, and compensation
  • Excellent mechanical strength
  • Wide -50°C to +150°C operating temperature range

Applications

  • Automotive engine temperatures
Yayınlandı: 2019-10-02 | Güncellenmiş: 2024-07-15