Amphenol Aerospace Octonet Contacts
Amphenol Aerospace Octonet Contacts feature eight strategically spaced inner contacts that form 100Ω matched impedance differential pairs. This superior Ethernet contact system is designed for MIL-DTL-38999 Series III connectors. The Octonet series is 10G Ethernet compliant and meets the performance specifications of CAT-6A cables. The contacts are available in a size 8 crimp termination style and can be installed in existing size 8 Quadrax cavities. Amphenol Aerospace Octonet Contacts are ideal for military and commercial air avionics as well as high-speed Ethernet applications.
Features
- Easy drop-in replacement to installed connectors, no need to redesign
- Available in size 8 crimp termination style
- Also available in PC Tails
- Can be installed in existing size 8 Quadrax cavities
- Meets performance specifications of CAT-6A cables
- 10G Ethernet compliant
- Overall higher bandwidth than standard CAT5E Quadrax, supports up to 4Gbps per pair
- Enhanced crosstalk performance (compared to standard Quadrax)
- Supports 26AWG to 24AWG wire
- Self-removing contact feature, no extra contact extraction tool needed (24AWG only)
- Requires modification of MIL-DTL-38999 connector to accommodate keyed contacts
- Requires a backshell extender
Applications
- Military and commercial air avionics
- High-speed Ethernet
Specifications
- 500 hours salt spray corrosion resistance
- 360° EMI shielding on each pair
- 500 mating cycles
- 500VRMS max. voltage rating at sea level
- 500VRMS dielectric withstanding voltage at sea level
Yayınlandı: 2016-10-24
| Güncellenmiş: 2026-03-12