Amphenol PCD 86P Clamps

Amphenol PCD 86P Clamps are a replacement clamp of choice and a lightweight alternative to the AS21919 metal clamps. Specifically designed to reduce both weight and installation time, the Pcd 86P clamps feature several key value-add designs. Amphenol PCD 86P devices include separate locking and mounting locations, a bottom hinge for easy wire bundle installation, and a non-conductive, non-corrosive, PEEK polymer construction. The 86P clamps are engineered for lean manufacturing and developed as a one-for-one replacement to outperform heavier industry-standard metal clamps. These 86P clamps offer 15 sizes for bundle supports ranging from 0.125” to 1.625”.

Features

  • Lightweight alternative to AS21919 metal clamps
    • 41% lighter vs AS21919 CRES and 8% lighter vs AS21919 ALU
  • Pre-mountable design with tool-less opening and closure
  • Ergonomic design
    • Decreased risk of injury, foreign objects debris (FOD), and time, when installing 86P clamps
  • Reduce installation time of up to 60% vs standard metal clamps
  • Non-conductive and non-corrosive PEEK material
  • Overmolded silicone cushion
    • Increased shock and vibration performance
    • Allows for more wire bundle ranges due to fewer part numbers vs AS21929

Applications

  • Commercial aerospace
  • Military aerospace
  • eVTOLs
  • Rail
  • Industrial

Specifications

  • Materials
    • Polyetheretherketone (PEEK) plastic (glass-reinforced) per MIL-P-46183
    • Silicone rubber elastomer protection per ASTM-D-2000
  • 50lbs static load in all directions
  • 43.92Grms vibration
  • SAE AS23190 and SAE AS21919 standards
  • Temperature limits
    • -65°F to +350°F (-54°C to +175°C) operating temperature range
    • Up to +500°F flammability, UL 94V-0, FAR25.853

Videos

Yayınlandı: 2021-05-20 | Güncellenmiş: 2024-07-25