Amphenol Socapex Field Bus Metallic Self-Closing Caps
Amphenol Socapex Field Bus Metallic Self-Closing Caps provide up to IP68 protection against dust, water, moisture, and EMI and are designed for use with all types of receptacles. These caps are compatible with a variety of connectors, including 38999 Series III (MIL-DTL-38999 / EN3645), 26482 / PT / 451 Series (MIL-DTL-26482), RJ Field, and USB Field. Typical applications for Amphenol Socapex Field Bus Metallic Self-Closing Caps include ground vehicles, commercial aerospace, and industrial.Features
- Compatibility
- 38999 Series III (MIL-DTL-38999 / EN3645)
- 26482/PT/451 Series (MIL-DTL-26482)
- RJ Field and USB Field
- Variety of sizes
- Up to IP68 protection
- Protects against dust, water, moisture, and EMI
- RoHS compliant
Applications
- Ground vehicles
- Commercial aerospace
- Industrial
Yayınlandı: 2018-08-01
| Güncellenmiş: 2023-08-14