Amphenol PCD LDG P-Clamps
Amphenol PCD LDG P-Clamps are specifically designed to hold high-performance aerospace cables, including MT/MTL product lines. The series offers a softer rubber material for clamp cushioning, reducing wear and tear on mission-critical cable harnesses without compromising the strength and performance of the clamp itself. These P-clamps are easy to use, simple to maintain, and available in 17 sizes. These LDG P-Clamps are compatible with cables between 0.06" and 1.65" in diameter. They help to ensure no interruption of data or signal transfer. Amphenol PCD LDG P-Clamps are suitable for pressurized and unpressurized areas and feature a smaller envelope than existing metal P-clamps.Features
- Specially designed for MILTECH transmission lines
- Compatible with cables between 0.06" and 1.65" in diameter
- Helps to ensure no interruption of data or signal transfer
- Suitable for pressurized and unpressurized areas
- Smaller envelope than existing metal P-clamps
- Resists high temperatures and chemicals
- Completely non-corrosive and non-conductive
- Improved strength and stability
- Withstands constant vibrations and shock loads
- Lighter than traditional P-clamps by up to 40%
- Mechanical design
- Lock open/close feature offers ease of installation and lower maintenance
- Available in 17 sizes
- Easily recognizable labels make inspection easy
- Uses standard 10-32 screws
Applications
- High-performance aerospace cables
- MT/MTL product lines
Videos
Additional Resources
Yayınlandı: 2014-09-09
| Güncellenmiş: 2024-07-25