Amphenol Air LB France Shunted Distribution Modules
Amphenol Air LB France Shunted Distribution Modules can be easily mounted on rails due to a locking spring mechanism, which also provides quick and easy maintenance. These modules are ideal for commercial and military aerospace and avionics applications. The series features 2mΩ to 5mΩ contact resistance, a 5A to 46A current rating, and 5000MΩ insulation resistance. Amphenol Air LB France Shunted Distribution Modules operate in a -55°C to +175°C temperature range.Features
- Locking spring mechanism
- Easily mounted on rails
- Quick and easy maintenance
Applications
- Commercial aerospace
- Commercial and military avionics
Specifications
- 5A to 46A current range
- 1500VRMS dielectric withstanding voltage
- 5000MΩ insulation resistance
- 2mΩ to 5mΩ contact resistance
- 1000h to 175°C endurance
- -55° to +175°C operating temperature range
Yayınlandı: 2020-06-18
| Güncellenmiş: 2024-05-23