Amphenol Socapex USBFTVX ATEX Connectors
Amphenol Socapex USBFTVX ATEX Connectors are certified for use in explosive environments and are fitted for use in Atex zone 2 environments. These rugged and sealed USB connectors have been 100% tested at 500V for 1 minute without sparking. The metallic plug is connected to a receptacle using a Tri-Start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device for high vibrations. Typical applications for Amphenol Socapex USBFTVX ATEX USB Connectors include robotics, factory automation, and process control.Features
- Rugged and sealed USB connectors
- Certified for use in explosive environments
- Fitted for use in Atex zone 2 environments
- 100% tested at 500V for 1 minute without sparking
- Metallic plug is connected to a receptacle using a Tri-Start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device for high vibrations
Applications
- Robotics
- Factory automation
- Process control
Specifications
- Ex marking: II3G ExnAIIT6 X
- -40°C to +70°C operating temperature range
- 60Veff maximum voltage
- 20W maximum power
- 4mm to 6mm outside cable diameter
- IP68 rated
- USB 2.0 data transmission up to 480Mb/s
Yayınlandı: 2019-10-07
| Güncellenmiş: 2023-08-14