Amphenol Commercial LUSB Lockable Connectors
Amphenol Commercial LUSB Connectors for Harsh Environments feature a unique locking mechanism in which the latch must be intentionally raised in order to remove the plug. An accidental pull on the cable up to 22lbs (10kg) force will not separate the connectors. These connectors come in USB 2.0 and USB 3.0 connector interface. The locking hatch locks the USB connector in position. These connectors ensure secured data transmission and are easy to install and remove. The LUSB connectors for harsh environments are ideal for applications in which vibration and inadvertent separation of the cable causes a loss of data. This includes medical equipment, ATM machines, lottery terminals, GPS, handheld data loggers, commercial vehicles, radios, PDAs, and automotive mobile entertainment systems.Features
- Standard USB connector interface with a unique latching mechanism
- Stable and reliable USB mating interface
- USB 2.0 and USB 3.0 right angle configurations are available
- Locking latch must be intentionally raised to remove the plug
- Prevent accidental disconnection
- High durability that translates in to cost savings
- Meet the environmental, health, and safety requirements
Specifications
- Electrical:
- 1.5A current rating
- 30mΩ (maximum) contact resistance
- 1000MΩ (minimum) insulation resistance
- Performs up to 1500 mating cycles
- 500VAC at sea level DWV
- Environmental:
- -40°C to +85°C operating temperature
- 10 cycles at -55°C to +85°C thermal shock
- Per EIA 364-31 condition A method III humidity
Applications
- Communications:
- AC/DC
- Pluggable
- Power supplies
- Base station
- Datacom
- Optical
- Transport
- Routers
- Switches
- Telecom
- Data:
- Data center
- External
- Portable storage
- High density
- Ethernet switching
- Router and server
- Storage system
- Consumers:
- Home
- Entertainment equipment
- Refrigerator
- Industrial and instrumentation:
- Chemical detection system
- Industrial control equipment
- Energy meter
- Lighting
- Measuring equipment
- Parking meter
- POS machine
- Renewable energy
- Robotics
- Smart meter
- Vending machines
- Medical:
- Analyzers
- Medical diagnostics
- Ultrasound equipment
- Automotive:
- Car navigation systems
- Display cluster
- Electric vehicle
Yayınlandı: 2009-06-11
| Güncellenmiş: 2022-03-11