Amphenol Technical Products International PowerLok Connectors
Amphenol Technical Products International PowerLok™ Connectors utilize Amphenol's RADSOK® technology and are designed with compactness and robustness in mind. The series features low insertion force / high cycle durability with a secondary lock to prevent unintentional loosening of contacts. This cylindrical interconnect solution is suitable for applications up to 1000V, ranging from 70A to 500A. Amphenol PowerLok™ Connectors provide an easy-to-use, cost-effective solution with an IP67 rating when mated. Applications include energy storage, power distribution, and EV/HEV.Features
- Low profile
- Multi-polarization
- Low insertion force and high cycle durability
- Secondary lock
- Economical
- Accepts shielded and unshielded cable
- IP67 rated (mated)
- Scoop-proof
- RoHS compliant
Applications
- Energy storage
- Power distribution
- EV / HEV
Specifications
- 1000V voltage rating
- 70A to 500A current rating
- -40°C to +125°C operating temperature range
Additional Resources
Yayınlandı: 2015-04-09
| Güncellenmiş: 2023-08-29