Amphenol Procom ProConnect Plus Antennas

Amphenol Procom ProConnect Plus Antennas are 2x2 MiMo LTE and Wi-Fi® multi-purpose antennas designed for 2G/3G/4G/5G, CBRS, and Wi-Fi 6E 2.4/4.9 to 7.2GHz. ProConnect antennas offer full hemispherical coverage for the GNSS antennas, a built-in high gain, low noise amplifier, and right-hand circular polarization. These antennas have an ingress protection rating of IP69 and can be configured as 2-in-1, 3-in-1, 4-in-1, or 5-in-1. Amphenol Procom ProConnect Plus Antennas are suitable for industrial robotics and telemetry, smart metering, autonomous vehicles, and backup and remote terminal data connections.

Features

  • In-built 2x2 MiMo antenna
  • For use with LTE/4G (617MHz to 960MHz and 1710MHz to 3800MHz) or Wi-Fi 6E 2.4GHz/4.9GHz to 7.2GHz
  • Optional single or dual GNSS antenna for GPS L1, Glonass, Beidou, and Galileo
  • Covers 4G, GNSS, including 5G cellular bands, Wi-Fi 2.4GHz/5.8GHz and 7.2GHz
  • Full hemispherical coverage for the GNSS antennas
  • Built-in high gain, low noise amplifier
  • Right-hand circular polarization
  • Can be configured as 2-in-1, 3-in-1, 4-in-1, or 5-in-1
  • DC supply via GNSS RF-connector

Applications

  • Industrial robotics and telemetry
  • Smart metering
  • Autonomous vehicles
  • Smart cities
  • Automated parking, backup, and remote terminal data connections

Specifications

  • 3VDC to 15VDC GNSS supply range
  • 25W maximum input power
  • 50Ω impedance rating
  • Vertical polarization
  • -50°C to +75°C operating temperature range
  • ECE R118.02-approved cable
  • IP69 ingress protection
  • IK10-rated enclosure
Yayınlandı: 2024-01-02 | Güncellenmiş: 2024-01-09