Amphenol Rectangular & Board Level Connectors

Amphenol Rectangular and Board Level Connectors offer an expansive product line that includes ruggedized, high-performance, and military-qualified variants. The 2M micro-miniature connectors are designed and tested to mil-spec standards and are comparable to MIL-DTL-38999 connectors. The M83513 series of micro-D connectors feature a precision stamped and formed pin contact recessed within the plug insulator. Both the SOLARIS and Velok™ connectors offer a compact, lightweight solution with an easy-to-use spring-loaded locking mechanism. The SIM mono-module and modular multifunctional rectangular connectors consist of shells and modules that, together, create an integrated solution that supports advanced signal and power requirements. The 1900 series composite and APeX galley connectors both utilize overmold technology that offers reliability and excellent sealing performance.

The MIL-HD2 VITA 91 connectors are developed in alignment with the open group Sensor Open Systems Architecture™ (SOSA™) technical standard. The R-VPX board-to-board connectors support data rates in excess of 10Gbps and have PCB wafer construction with customized wafer-loading patterns. The LMF 55302 connectors feature bristle brush contacts that meet the requirements of MIL-DTL-55302 and provide durability. The SP max and MACH-D D-sub connectors are designed with a precision machined shell that provides EMI shielding protection. The M2000 D-sub series is military qualified and meets MIL-DTL-24308 requirements. The HDAS connectors are available in regular and micro versions to offer a versatile solution.

Amphenol Rectangular and Board Level Connectors are ideal for a wide variety of applications, including aerospace, radar, satellites, battery and solar power distribution and management, avionics, and much more.

Applications

  • Aerospace
  • Radar
  • Satellites
  • Avionics and instrumentation
  • Battery and solar power distribution and management
  • In-flight entertainment systems
  • GPS systems
  • Telecommunications
  • Rail/mass transit
  • Industrial automation
Yayınlandı: 2023-08-14 | Güncellenmiş: 2023-08-21