Amphenol RF 12G MCX Connectors
Amphenol RF 12G MCX Connectors support data rates up to 12Gbps, enabling the transmission of high-resolution uncompressed video signals. The series provides 4K and ultra-HD quality signals in a micro-miniature package size and is ideal for broadcast modules and video routers. Amphenol RF 12G SDI 75Ω MCX interconnect solutions are available as PCB connectors with edge-mount, straight, and right-angle configurations or as cable connectors for an industry-standard Belden 4855R cable. These 12G MCX connectors operate in a -65°C to +165°C temperature range.Features
- 12Gbps performance per SMPTE standard
- One channel for 4K or ultra-HD quality
- Variety of PCB and cable products
- Familiar push-on coupling mechanism
Applications
- 4K/8K video cameras
- Mobile broadcast
- Digital signage
- Video encoders
- Remote viewing
- Video routers
Specifications
- DC to 12GHz frequency range
- Return loss
- 1.22 (20dB) maximum (DC to 6GHz)
- 1.43 (15dB) maximum (6GHz to 12GHz)
- 75Ω impedance
- 500VRMS minimum dielectric withstanding voltage
- -65°C to +165°C operating temperature range
Yayınlandı: 2019-08-29
| Güncellenmiş: 2023-05-17