Amphenol RF Black-Plated Connectors & Adapters

Amphenol RF Black-Plated Connectors and Adapters feature cadmium-free, non-reflective black zinc-cobalt plating and offer enhanced durability for harsh environments. The black zinc-cobalt alloy plating is designed to be non-reflective for covert and military applications. The plating does not compromise the RF performance or conductivity and is RoHS and REACH compliant. These robust connectors and adapters are available in four options: N-type straight crimp jack, SMA jack to SMA jack adapter, TNC straight crimp jack, and BNC straight crimp jack. Amphenol RF Black-Plated Connectors and Adapters are ideal for applications such as field communication arrays, handheld military and law enforcement radios, portable radar systems, precision positioning systems, and surveillance equipment.

Features

  • Options
    • N-type straight crimp jack
    • SMA jack to SMA jack adapter
    • TNC straight crimp jack
    • BNC straight crimp jack
  • Non-reflective black-zinc cobalt coating
  • Waterproof IP67 configurations
  • Conductive and corrosion resistant
  • 50Ω impedance

Applications

  • Field communication arrays
  • Handheld military/law enforcement radio
  • Portable radar
  • Precision positioning systems
  • Surveillance equipment
Yayınlandı: 2022-11-04 | Güncellenmiş: 2025-09-16