Amphenol RF HD-EFI Micro-Miniature Interface Connectors

Amphenol RF HD-EFI Micro-Miniature Interface Connectors are designed to allow large board tolerance stack-ups, blind mating, and multiple RF lines. These products maximize radial and axial float while maintaining high-frequency RF performance. HD-EFI PCB jacks are available in through-hole, surface-mount, and edge-launch designs. The three-piece mating system uses a limited detent and a smooth bore PCB connector, joined by a floating bullet adapter in-between. The generous gathering cone and unique bullet design allow for 1.4mm of axial float, and 1.4mm of radial float, with a maximum float angle of 5°.

Amphenol RF HD-EFI Micro-Miniature Interface Connectors have an operating frequency of DC to 10GHz, making them ideal for high-performance applications with a small package size. The selection of PCB mounts and bullet lengths offer versatility for board launches and PCB stacking configurations.

HD-EFI bullet adapters are uniquely designed to provide a crash-proof mating, facilitated by the extension of the insulator beyond the adapter body. Used in conjunction with the smooth bore connectors, the mating system enables easy alignment and a secure connection.

Features

  • Designed to maximize radial and axial float in board-to-board applications
  • Through-hole, surface mount, and edge launch configurations
  • Provides crash-proof mating
  • Proprietary configuration designed to maximize radial and axial float in board-to-board applications

Applications

  • Wireless base station equipment
  • Multiple board-to-board connections
  • Complex PCB stack-ups
  • Mil / aero
  • Broadband
  • Routers
  • Telecommunications

Specifications

  • 50Ω impedance
  • DC to 10GHz frequency range
  • 335VRMS voltage rating
  • 1000V dielectric withstand voltage
  • 5000MΩ minimum insulator resistance
  • -45°C to +125°C operating temperature range
  • 250hrs at +125°C temperature life, no damage to parts

Videos

Yayınlandı: 2018-06-05 | Güncellenmiş: 2022-10-11