Amphenol RF IP67/68 Sealed Connectors & Cable Assemblies
Amphenol RF Sealed Connectors and Cable Assemblies feature a variety of IP67 and IP68 solutions designed for a variety of harsh environment applications. These 50Ω and 75Ω impedance connectors are offered in a range of styles, including BNC, N-Type, SMA, TNC, 4.3/10, F-Type, HD-BNC, MHV, and QMA. Amphenol RF Sealed Connectors offer a maximum frequency of 500MHz to 18GHz.Features
- IP67 and IP68 protection
- Styles include BNC, N-Type, SMA, TNC, 4.3/10, F-Type, HD-BNC, MHV, and QMA
- 50Ω or 75Ω impedance
- 500MHz to 18GHz maximum frequency
- Ideal for harsh environments
Additional Resource
Videos
Yayınlandı: 2018-05-31
| Güncellenmiş: 2025-01-07