Amphenol RF MCX Cable Assemblies

Amphenol RF MCX Cable Assemblies feature secure, fast, and easy snap-on/snap-off coupling. They offer a reliable broadband performance from DC to 6GHz. These 50Ω assemblies are typically used in high-volume cellular, GPS, and wireless base station applications. Amphenol RF MCX Cable Assemblies are available in standard lengths ranging from 6" to 14'.

Features

  • Quick connect/disconnect snap-on mating reduces installation time
  • Wide range of cable lengths
  • Broadband performance with low reflection DC to 6GHz
  • Accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable

Applications

  • High-volume cellular
  • GPS
  • Wireless base stations 
Yayınlandı: 2015-06-11 | Güncellenmiş: 2026-02-02