Amphenol RF N-Type to SMA Cable Assemblies

Amphenol RF N-Type to SMA Cable Assemblies are available in two options: an SMA plug to an N-Type plug using an RG-316 cable or an SMA plug to an N-type jack using an RG-142 cable. These cable assemblies offer 50Ω impedance and DC to 6GHz frequency. The cables come in lengths of 0.152m to 3m (6" to 118.11") with a straight or bulkhead connector body style. Amphenol RF N-Type to SMA Cable Assemblies offer 1000VRMS hipot and up to 5% tolerance.

Features

  • Options
    • 095-902-530: SMA plug to N-type jack via RG-142 cable
    • 095-902-531: SMA plug to N-type plug via RG-316 cable
  • 50Ω impedance
  • DC to 6GHz frequency
  • 1.0 maximum voltage standing wave ratio (VSWR)
  • 1000VRMS hipot
  • Up to 5% tolerance
  • 0.152m to 3m length
  • Straight or bulkhead connector body style
Yayınlandı: 2020-07-14 | Güncellenmiş: 2024-04-30