Amphenol Cables on Demand RJ11/RJ12/RJ45 Cables
Amphenol Cables on Demand RJ11/RJ12/RJ45 Cables come in CAT5E, CAT6, and CAT6A variations and offer quick and easy installation. These cables offer a variety of colors, lengths, and speeds for Gigabit Ethernet applications. Amphenol’s RJ cables allow engineers to future-proof network performance and improve data integrity in the most severe EMI/RFI environments.Features
- CAT5E, CAT6, and CAT6A cables
- RJ11, RJ12, or RJ45 Connector End A options
- RJ11, RJ12, RJ45, or Spade Terminal Connector End B options
- 6 or 8 pin count for Connector End A or End B
- 300V rating
- 1ft to 100ft length range
- 24AWG or 26AWG wire gauge options
- Male, male/female, or male/male gender options
- 4 to 8 conductors
- 12 color options
- Shielded and unshielded options
Yayınlandı: 2017-01-18
| Güncellenmiş: 2024-08-01