Amphenol Commercial RJE1R Modular Jacks
Amphenol Commercial RJE1R Modular Jacks feature two 8P8C ports with options to choose from three performance levels for each port: Cat5 equivalent, Cat5e, and Cat6. These multiport, multi-performance connectors provide 750 mating cycles and a wide operating temperature range from -55°C to +85°C. Enhanced durability allows the RJE1R series to withstand harsh environments. Applications for Amphenol Commercial RJE1R Modular Jacks include communications, storage, consumer, home, industrial, and medical.Features
- Flexibility to choose port performance
- Cat5, Cat5e, and Cat6 performance available in one connector
- Same footprint regardless of performance
- Withstands harsh environments
- Standard shield options available
- Integrated LEDs available in a wide range of colors
Applications
- Communications
- Storage
- Consumer
- Home
- Industrial
- Medical
Specifications
- 1.5A current rating
- 20mΩ contact resistance
- 500MΩ minimum insulation resistance at 500VDC for 2 minutes maximum
- 125VAC voltage rating
- 750 mating cycles
- -55°C to +85°C operating temperature range
Yayınlandı: 2019-04-04
| Güncellenmiş: 2023-05-09