Amphenol Commercial RJE88 Series Modular Jack Connectors

Amphenol Commercial RJE88 Series Modular Jack Connectors feature integrated LEDs, making them ideal for LAN applications like adapter cards and routers. Shielded and non-shielded versions are available with various color options for LEDs and housings, as well as several gold plating thicknesses. These connectors offer a low profile and high-temperature thermoplastic insulator. Amphenol Commercial RJE88 Series Modular Jack Connectors are suitable for 5G wireless applications, security systems, switches, uninterruptible power supplies (UPS), vending machines, and mass spectrometers.

Features

  • Low profile
  • Integrated LEDs available in various colors
  • Variety of EMI shielding available
  • RoHS compliant

Applications

  • Networking and telecom
    • 5G wireless
    • Telephones
    • Modems
    • Fax machines
  • Data
    • Storage
    • Servers
    • Routers
    • Switches
    • Hubs
  • Medical
    • Analysis equipment
    • Mass spectrometers
  • Consumer goods
    • Copiers/printers
    • Security systems
    • Set-top boxes
    • Video game systems
    • PCs
    • Laptops
  • Industrial and instrumentation
    • UPS
    • ATMs
    • Vending machines
    • POS terminals
    • Industrial IoT platforms

Specifications

  • 750 mating and unmating cycles
  • UL 94V-0 high-temperature thermoplastic insulator
  • 20mΩ maximum contact resistance
  • 500MΩ insulation resistance at 500VDC 
  • 1.5A current rating
  • 125VAC voltage rating
  • 20mA typical LED forward DC current
  • 5V LED reverse voltage
  • LED wavelength measured at 20mA
    • Yellow - 587 ±7nm
    • Green - 565 ±7nm
    • Red - 625 ±5nm
  • 5lbs maximum mating connector insertion force
  • 20lbs minimum mating connector pull retention force
  • -55°C to +85°C operating temperature range
Yayınlandı: 2024-06-26 | Güncellenmiş: 2024-07-10