Amphenol RF ARC Type N Rugged IP67 RF Connectors & Adapters

Amphenol RF ARC Type N Rugged IP67 RF Connectors and Adapters feature a threaded interface and durable, single-piece body construction that withstands shock and vibration. These connectors are developed to withstand corrosion from natural elements and man-made chemicals as well as offer protection from water and dust in both mated and unmated conditions. Amphenol RF ARC connectors and adapters are RoHS compliant and available in straight or right-angle versions, and standard or reverse polarity. Ideal applications include transportation, military, construction, public safety, wireless, smart energy, mining, and industrial control.

Features

  • Sealed to IP67 in mated and unmated conditions
  • Straight and right-angle models
  • Threaded interface for outdoor installation
  • Robust, mechanical single-piece body construction
  • Withstands shock and vibration
  • Standard and reverse polarity
  • Bulkhead cable jacks
  • LMR 200 (N type) and LMR 400 (TNC) cable sizes
  • Ultraflex cables
  • RoHS compliant

Applications

  • Transportation
  • Military
  • Construction
  • Public safety
  • Wireless
  • Smart energy
  • Mining
  • Industrial control

Videos

Infographic

Amphenol RF ARC Type N Rugged IP67 RF Connectors & Adapters
Yayınlandı: 2012-05-29 | Güncellenmiş: 2024-09-19