Amphenol SGX Sensortech Integrated IR (INIR) Gas Sensors for R32 & R290
Amphenol SGX Sensortech Integrated IR (INIR) Sensors for R32 and R290 use a microcontroller with an ARM7 core and software that increases reliability while minimizing the probability of faults. These refrigerant gas sensors feature automatic switchover between ranges, high resolution up to 20ppm, detectivity level at 100ppm, and typical low power consumption of <100mW (average). Users can incorporate the infrared sensor into their gas detection instrument to significantly reduce the development time and expertise required during the design and implementation phase. Amphenol SGX Sensortech INIR Sensors for R32 and R290 can be factory calibrated to allow installation without the need for recalibration. Ideal applications include hazardous areas, automation and control, indoor air quality, and industrial health and safety.Features
- Gas sensor with automatic switchover between ranges
- Multi-sensor mode
- Analog output of gas concentration
- Serial port communication
- Internal temperature sensor
- Active and reference signals monitored
- Full faults diagnostics and error generation
- Cyclic redundancy check (CRC)
- Factory calibrated for R32 or R290 (propane)
- Evaluation kit available, including PC software for easy testing and production calibration functions
- Easy implementation into Sensors Network
- Designed for use in hazardous areas
- Certified sensor for use in explosive atmospheres (EX)
- Designed to press-fit into PCB sockets
Specifications
- 5-pin, polygon topology S1 gas sensor sockets
- High resolution up to 20ppm
- Detectivity level at 100ppm
- <100mW (average) typical low power consumption
- 3.3VDC typical supply voltage
- -40°C to +75°C operating temperature range
Applications
- Hazardous areas
- Automation and control
- Indoor air quality
- Industrial health and safety
Schematic Diagram
Dimensions
Additional Resources
Yayınlandı: 2019-11-19
| Güncellenmiş: 2025-02-12