Amphenol SGX Sensortech VQ22 Combustible Gas Detector Elements

Amphenol SGX Sensortech VQ22 Combustible Gas Detector Elements are improved poison-resistant sensor consisting of two matched elements which are used for the detection of combustible gases, particularly methane in air mixtures in concentrations from 0.1% upwards. The VQ22 Series has no interference from water vapour or carbon dioxide. Using the recommended bridge circuit below and the suggested mounting arrangement, the minimum sensitivity is 10mV/% methane. The VQ22 has been designed for use in atmospheres where traces of silicone and other poisoning agents may be present.

Features

  • Detection of combustible gases
    • Methane in air mixtures in concentrations from 0.1% and up
  • No interference from water vapor or carbon dioxide
  • Designed for use in atmospheres where traces of silicone and other poisoning agents may be present
  • Bridge power consumption: 0.48W max
  • Typical average sensor current: 175mA

Specifications

  • 2.0V ±0.1V bridge supply
  • 0.45W maximum bridge power consumption
  • 175mA typical average sensor current
  • 10mV/% minimum methane sensitivity
  • 2s response time
Yayınlandı: 2017-05-02 | Güncellenmiş: 2022-03-16