Amphenol SGX Sensortech VQ23 Combustible Gas Detector Elements

Amphenol SGX Sensortech VQ23 Combustible Gas Detector Elements are improved poison-resistant sensors consisting of two matched elements that are used for the detection of combustible gases, particularly methane in air mixtures with concentrations from 0.1% upwards. The VQ23 components have no interference from water vapor or carbon dioxide. Using the recommended bridge circuit and the suggested mounting arrangement, the minimum sensitivity is 10mV/% methane. The VQ23 has been designed for use in atmospheres where traces of silicone and other poisoning agents may be present.

Features

  • Detection of combustible gases, specifically Methane in air mixtures with concentrations from 0.1% upwards
  • No interference from water vapor or carbon dioxide
  • Designed for use in atmospheres where traces of silicone and other poisoning agents may be present
  • 1.1W maximum bridge power consumption
  • 2.4V to 2.6V bridge supply range
  • 335mA typical average sensor current
  • 2s response time

Bridge Circuit

Amphenol SGX Sensortech VQ23 Combustible Gas Detector Elements

Mounting Arrangement

Amphenol SGX Sensortech VQ23 Combustible Gas Detector Elements
Yayınlandı: 2017-05-02 | Güncellenmiş: 2023-05-12