Amphenol SGX Sensortech VQ500 Combustible Gas Detector Sensor Heads

Amphenol SGX Sensortech VQ500 Combustible Gas Detector Sensor Heads offer a complete range of miniature, fully certified, flameproof sensor heads. These catalytic sensors contain a high-quality, low-power pellistor pair optimized for detecting combustible gases or % volume gases in thermal conductivity mode. The VQ500 components feature an outline identical to modern miniature electrochemical cells and are ideally suited for use in portable instruments. A thermal conductivity version detects most combustible gases/vapors and ammonia at LEL levels.

Features

  • Optimized for combustible gases and vapors
  • Thermal conductivity versions available
  • Certified explosion-proof component
  • Integral pellistors
  • Low power
  • Standard miniature body size
  • Poison resistant (silicons and hydrogen sulfide)
  • Shock resistant
  • ATEX certified (flameproof)
    • II 2G Ex db IIC Gb
    • I M2 Ex db I Mb
  • IECEx certified (flameproof)
    • Ex db IIC Gb
    • Ex d I Mb
  • CSA certified (intrinsically safe), CSA Std C22.2 No. 30
  • UL 913 recognized (intrinsically safe)
  • Temperature rated between -40°C and up to +60°C
  • Stainless steel body material
  • 3.00V to 4.25V supply voltage range
  • 135mW to 230mW power supply range
Yayınlandı: 2017-05-02 | Güncellenmiş: 2023-05-12