Amphenol Sine Systems Armor IPX™ Circuit Board Enclosures

Amphenol Sine Systems Armor IPX™ Family of Sealed Enclosures provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications.  Available in two sizes, as well as three different material types: Ultem® (Amber), Thermoplastic (Black), or Polycarbonate (Clear). Simplified installation is accomplished via a rugged, tandem, through-hole design for ease of mounting and includes optional environmental venting.  

The Armor IPX electrical interface is established with the compact AT/ATM Header Systems featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX enclosure and mate with standard AT/ATM Series plugs. Armor IPX Sealed Enclosures and AT/ATM Header Systems are compatible with industry-standard EEC enclosures.

Features

  • Standard or large size
  • Intermatable with industry-standard connectors
  • Optional header configurations
  • 12, 24, 36, and 48 I/O (A, B, C, and D keying) of AT Series
  • 12 and 24 I/O (A, B, C, and D keying) of ATM Series 
  • Rugged tandem through-hole design for ease of mounting
  • Snap-in headers establish ease of interface with PCB
  • Cross-hatch design increases venting protection
  • Resistant to most fluids used in industrial applications
  • Options
    • Vented enclosures (environmental venting)
    • Enclosures available in clear, black, or ULTEM® (transparent amber) material
    • Tin-or gold-plated pins
  • RoHS compliant

Specifications

  • Clear enclosures: -55°C to +125°C

Brand

Amphenol Sine Systems Armor IPX™ Circuit Board Enclosures
Yayınlandı: 2019-03-05 | Güncellenmiş: 2025-10-24