Amphenol Sine Systems PanelMate™ AT/ATP Connectors

Amphenol Sine Systems AT/ATP PanelMate™ Receptacles combine flange mounting options with the proven reliability of the AT Series™ and the ATP Series™ IP68/69K rated (mated), environmentally sealed, thermoplastic connection systems. Engineered with a one-piece sealed flange design for rapid and secure mounting, the receptacles utilize a durable high-temperature silicone facial seal to provide a barrier of protection from lubricating oils, hydraulic fluids, and fossil fuels. These features allow the PanelMate™ Receptacles to withstand harsh environment applications.

Brand

Amphenol Sine Systems PanelMate™ AT/ATP Connectors

Features

  • PanelMate™ AT is available in 2, 3, 4, 6, 8, 12, and 13 positions
    • Size 16 (13A) for 2 to 12 positions 
    • Size 12 (25A) or size 16 (13A) for 13 position 
    • 20AWG to 14AWG range
  • PanelMate™ ATP is available in 2 and 4 positions
    • Size 12 (25A)
    • 14AWG to 10AWG range
  • Thermoplastic housing with integrated latch for mating
  • High-temperature silicone seals provide superior sealing
  • Wedgelocks ensure proper contact alignment and retention
  • Compatible with existing standard products industry-wide

Applications

  • Marine
  • Heavy equipment
  • Agricultural
  • Automotive
  • Alternative energy
  • Other demanding interconnect applications

Specifications

  • -55°C to +125°C operating temperature range
  • Dielectric strength meets or exceeds 1500V minimum
  • 1000MΩ minimum insulation resistance at +25°C
  • 13A to 25A current range
  • Options
    • Flange or flangeless
    • 180° straight or 90° right-angle pin orientation

Videos

Yayınlandı: 2015-12-14 | Güncellenmiş: 2024-05-29