Amphenol Sine Systems BoardLock™ Connectors
Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.
Features
- Flanged or flangeless
- IP67, IP68, IP69K rated (in mated condition, see individual datasheets)
- 180° straight or 90° right-angle pin orientation
- Snap-Fit or Self-Threading mounting
- Potted or unpotted
Applications
- Power and signal connectivity
- Data acquisition
- HVAC systems
- Farming implementation
- Boating
- Sealed environments
- Heavy equipment
- Transportation
- Industrial
- Off-road and harsh environments
Videos
Brand
Additional Resource
Yayınlandı: 2016-01-20
| Güncellenmiş: 2025-12-30