Amphenol Socapex USB3.2 Type C Memory Keys
Amphenol Socapex USB3.2 Type C Memory Keys feature a MIL-DTL-38999 series III design, which ensures the utmost security for sensitive information in military and industrial applications. The memory keys are exclusively compatible with Amphenol Socapex USB3CFTV receptacles to better store data and offer insight into future upgrades and obsolescence. These products provide robust characteristics, including a Tri Start Thread coupling mechanism with an anti-coupling device. The Amphenol Socapex USB3.2 Type C Memory Keys transfer data at USB3.2 Gen1 5Gb/s max data rate or seamlessly revert to USB2.0 480Mb/s transfer speed when necessary. The memory keys are trusted for data acquisition and transmission in harsh environments, including C5ISR, naval/battlefield communication, and rail mass transit systems.Features
- Compatible with MIL-DTL-38999 series III USB3CFTV receptacles
- 16Gb to 256Gb standard capacities available
- Tri Start Thread coupling mechanism with anti-coupling device
- Shell size 11
- Shock, vibration, and traction resistant
- IP68-rated sealing when in mated condition
- Compatible USB2.0 transfer with 480Mb/s
- RoHS-compliant plating available
Applications
- C5ISR
- Data acquisition and transmission
- Naval/battlefield communication
- Ground vehicles
- Rugged computing and displays
- Rail mass transit
- Harsh environment applications
Specifications
- 5Gb/s max USB3.2 Gen1 transfer rate
- TLS 3D flash technology (BiCS3)
- More than 4 million hours MTBF
- Flash bad-block management
- MIL-STD-810-H, Method 514.8, Category 14 vibration
- -40°C to +85°C operating temperature range
Additional Resources
Yayınlandı: 2024-06-27
| Güncellenmiş: 2024-07-04