Amphenol / SV Microwave Solderless PCB Surface-Mount Connectors

Amphenol / SV Microwave Solderless PCB Surface-Mount Connectors are ideal for high-speed digital and test/instrumentation markets where precision is key. The series offers a DC to 50GHz frequency range and 50Ω impedance. The stainless steel construction features beryllium copper contacts and silicone rubber gaskets. Amphenol Solderless PCB Surface-Mount Connectors are RoHS compliant.

Features

  • DC to 50GHz frequency range
  • Stainless steel construction
  • Beryllium copper contacts
  • Silicone rubber gaskets
  • 50Ω impedance
  • RoHS compliant

Applications

  • High-speed digital markets
  • Test/instrumentation markets

Videos

Yayınlandı: 2020-03-09 | Güncellenmiş: 2024-05-23