Amphenol / SV Microwave High-Vibration Solutions

Amphenol / SV Microwave High-Vibration Solutions are designed to withstand the high-vibration environmental conditions in mil-aero applications. Amphenol offers products with the SMPM interface, which is favored as a smaller alternative to the standard SMP interface. RF technology has been pushed into higher-density, higher-frequency applications that need to maintain a small form factor. However, the push-on design of the standard SMPM and SMPS interfaces does not have enough mating captivating to withstand high vibration. To address this concern, Amphenol / SV Microwave offers two product families with a standard SMPM or SMPS interface with additional mating captivating. The threaded SMPM products feature a threaded coupling nut that encases the SMPM interfaces, securing it tightly. Amphenol / SV Microwave High-Vibration Solutions are suitable for space launches, military aircraft flight conditions, and tank crossings over rugged terrain.

Features

  • Standard SMPM interface
  • Tooling not required for assembly
  • Low insertion force
  • Low withdrawal force
  • DC up to 65GHz frequency range

Applications

  • Bench-top testing
  • High-vibration environments
  • Applications requiring a high number of mating cycles
  • Mil-aero
Yayınlandı: 2024-08-22 | Güncellenmiş: 2024-09-18